raaco 106900 Storage bin Blue for organised storage

MPN
106900
Brand
raaco
EAN-13
5733439106900
Order Code
17-3512
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
60+ £0.744
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 4 working days - 149 in stock

Raaco 106900 is a robust storage bin designed to provide effective organisation and transport solutions. Manufactured from durable materials, this blue storage container is suitable for various industrial and technical environments where the secure storage and transport of components or tools are required. Its design allows for easy stacking and integration with existing storage systems, making it an efficient choice for optimising workspace organisation. Commonly used in workshops, laboratories, and manufacturing facilities, the raaco 106900 storage bin helps maintain a tidy and efficient work environment by ensuring items are stored systematically.
Type Storage bin
Colour Blue
Content 1
Inside height 64mm
Inside Width 87mm
Internal depth 130mm

Reviews

Be the first to submit a review

Trustpilot