raaco 106856 Storage bin Blue Durable and versatile bin

MPN
106856
Brand
raaco
EAN-13
5733439106856
Order Code
17-3511
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
60+ £0.597
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 4 working days - 16 in stock

Raaco 106856 is a storage bin designed for durability and versatility, crafted to meet a variety of storage needs. This blue storage bin is constructed from robust materials, providing a reliable solution for organising parts, tools, or components in industrial settings. As a functional storage container, it offers ease of transport, making it an ideal option for environments that require frequent movement of items, such as workshops or assembly lines. Its design caters to efficiency in space utilisation, allowing it to be easily stacked or integrated into larger storage systems. These attributes make the raaco 106856 particularly suitable for engineering applications where tool and component organisation is critical for operational efficiency.
Type Storage bin
Colour Blue
Content 1
Inside height 64mm
Inside Width 87mm
Internal depth 81mm

Reviews

Be the first to submit a review

Trustpilot