Raaco 106719 Storage bin Red

MPN
106719
Brand
raaco
EAN-13
5733439106719
Order Code
17-3509
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
12+ £3.68
60+ £3.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 12
Despatched within 4 working days - 54 in stock

Raaco 106719 is a red storage bin designed for efficient organisation and transport of various items, commonly utilised in industrial, workshop, and warehouse environments. Constructed from durable materials, this storage solution offers reliable containment and categorisation for tools, parts, and components, facilitating ease of access and inventory management. The form factor is specifically engineered to fit seamlessly into shelving units and can be combined with other bins to create a custom storage system. This model is particularly suitable for engineers requiring a transportable container for organising and moving items between workstations while maintaining systematic order. It's an ideal choice for environments where space optimisation and item protection during transportation are critical.
Type Storage bin
Colour Red
Content 1
Inside height 140mm
Inside Width 183mm
Internal depth 268mm

Reviews

Be the first to submit a review

Trustpilot