raaco 106610 Storage Bin Red

MPN
106610
Brand
raaco
EAN-13
5733439106610
Order Code
17-3508
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
34+ £1.68
68+ £1.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 34
Despatched within 4 working days - 52 in stock

Raaco 106610 is a versatile storage bin designed for efficient organisation and easy transport of components. This red storage container is made from durable materials ensuring long-lasting performance under various conditions. The bin is engineered to support systematic storage and arrangement of parts, making it ideal for workshops, warehouses, and assembly lines where management of components is crucial. Its robust construction and convenient handling features make it suitable for both stationary and mobile applications, such as transporting tools or small hardware components safely and efficiently.
Type Storage bin
Colour Red
Content 1
Inside height 113mm
Inside Width 125mm
Internal depth 188mm

Reviews

Be the first to submit a review

Trustpilot