Raaco 106573 Wall Panel ESD 520x440x11mm Static-Protect Small Parts

MPN
106573
Brand
Raaco
EAN-13
5733439106573
Order Code
10-3844
Country of Origin
Denmark
  • Free UK shipping available
Qty Unit Price (Ex VAT)
6+ £38.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 6
Despatched within 4 working days - 7 in stock

The Raaco wall panel measures 520 x 440 x 11 mm, providing durable storage and organisation solutions. It is designed for convenient mounting, making it ideal for workshops or garages. The Raaco 106573 is perfect for holding storage boxes or other storage containers securely.
Type Wall panel
Colour Black
Depth 11mm
Dimensions (W x H x D) 520 x 440 x 11 mm
Height 440mm
Weight 1.313kg
Width 520mm

Reviews

Be the first to submit a review

Trustpilot