raaco 106368 Storage bin Red

MPN
106368
Brand
raaco
EAN-13
5733439106368
Order Code
17-3507
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
60+ £0.698
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 4 working days - 214 in stock

Raaco 106368 is a storage bin designed for efficient organisation and safe transportation of various components within industrial or workshop environments. This red storage bin is made from high-quality materials to ensure durability and resistance to general wear and tear. It is specifically engineered to provide a reliable and orderly solution for storing smaller parts and tools, making it ideal for use in settings such as assembly lines, warehouses, or engineering facilities where systematic storage and easy access are crucial. The bin's design facilitates easy stacking and transportation, allowing it to serve as both a static storage solution and a transport container when necessary. Its dimensions and construction meet typical industry standards, ensuring compatibility with existing raaco storage systems and similar organisational frameworks.
Type Storage bin
Colour Red
Length 165mm
Content 1
Inside height 64mm
Inside Width 87mm
Internal depth 130mm

Reviews

Be the first to submit a review

Trustpilot