Raaco 105347 Assortment Case Insert 16 Compartments 220x160x47mm

MPN
105347
Brand
Raaco
EAN-13
5733439105347
Order Code
10-3843
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
12+ £9.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 12
Despatched within 4 working days - 163 in stock

The Raaco 55 16 x A9-1 Assortment Case Insert measures 220 x 160 x 47 mm. This plastic storage box contains 16 compartments, ideal for organising small components. It is typically used for storing and sorting hardware or craft supplies in a convenient and compact manner.
Type Assortment case insert
Colour Transparent
Dimensions (L x W x H) 220 x 160 x 47 mm
Height 47mm
Length 220mm
Material Polypropylene
Number of Compartments 16
Width 160mm

Reviews

Be the first to submit a review

Trustpilot