Raaco 104630 A8-1 Assortment Case Insert 55x47x79mm ESD-Safe

MPN
104630
Brand
Raaco
Order Code
10-3842
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
48+ £2.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 48
Despatched within 4 working days - 371 in stock

The Raaco A8-1 Assortment case insert, measuring 55 x 47 x 79 mm, is a durable plastic component container designed for organized storage. As a versatile storage solution, it is ideal for keeping small parts or tools neatly arranged in assortment boxes. This 1 pc storage insert is part of Raaco's high-quality range of plastic storage boxes.
Type Assortment case insert
Colour Black
Depth 79mm
Dimensions (W x H x D) 55 x 47 x 79 mm
Height 47mm
Material Polypropylene
Weight 20g
Width 55mm

Reviews

Be the first to submit a review

Trustpilot