Raaco 104555 A9-1 Insert 39x47x55mm ESD Individualizable Storage

MPN
104555
Brand
Raaco
EAN-13
5733439104555
Order Code
10-3840
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
96+ £1.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 96
Despatched within 4 working days - 292 in stock

The Raaco 55 A9-1 assortment case insert is a compact plastic storage box measuring 39 x 47 x 55 mm. This component container is ideal for organizing small parts and tools in workshops or at home. With its durable design, the Raaco 104555 is perfect for keeping items neatly contained and easily accessible.
Type Assortment case insert
Colour Black
Depth 55mm
Dimensions (W x H x D) 39 x 47 x 55 mm
Height 47mm
Material Plastic
Weight 13g
Width 39mm

Reviews

Be the first to submit a review

Trustpilot