Raaco 103985 Drawer Cabinet Dividers ESD PP 48 Pieces 64x31mm

MPN
103985
Brand
raaco
EAN-13
5733439103985
Order Code
10-3839
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
25+ £21.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Despatched within 4 working days - 18 in stock

Raaco 150-01 drawer cabinet dividers measure 64 mm by 31 mm. This set includes 48 plastic storage boxes, ideal for organising components in a storage system. Common applications include workshop, garage, and office settings where efficient organisation of small items is required.
Type Drawer cabinet dividers
Colour Black
Dimensions (W x H) 64 mm x 31 mm
Height 31mm
Material Polypropylene
Width 64mm

Reviews

Be the first to submit a review

Trustpilot