raaco 102742 Storage bin 605x44x16 mm

MPN
102742
Brand
raaco
EAN-13
5733439102742
Order Code
17-3505
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
24+ £2.73
72+ £2.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 24
Back order - 19 availableBack-order availability date - 02/12/2026

Rasco's 102742 storage bin is a versatile and compact solution designed for efficient organization and transportation of small components and tools. Measuring 605 x 44 x 16 mm (W x H x D), this storage bin is engineered for optimising space in both industrial and workshop environments. The precise dimensions and sturdy construction of the bin make it ideal for use in transport cases or as part of a modular storage system, allowing for seamless integration into existing setups. Its durability and shape render it suitable for applications requiring reliable and portable component storage, such as in manufacturing industries and maintenance workshops, where systematic storage solutions enhance operational efficiency. This product is particularly valued in situations that demand orderly arrangement and quick accessibility of parts.
Type Storage bin
Height 44mm
Length 16mm
Width 605mm
Content 1
Dimensions (W x H x D) 605 x 44 x 16 mm

Reviews

Be the first to submit a review

Trustpilot