Raaco 102520 ESD Steel Box 48 Compartments 306x150x552mm Ground Cable

MPN
102520
Brand
Raaco
EAN-13
5733439102520
Order Code
10-3837
Country of Origin
Denmark
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £186.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Raaco 1248-01 ESD steel box is a storage solution with dimensions of 306 x 150 x 552 mm and 48 compartments. Designed for static-sensitive environments, it optimises organisation of components while preventing electrostatic discharge. This box is ideal for electronics manufacturing and repair settings.
Type ESD steel box
Colour Black/transparent
Dimensions (L x W x H) 306 x 150 x 552 mm
Height 552mm
Length 306mm
Material Steel
Number of Compartments 48
Range of use ESD
Weight 5.7kg
Width 150mm

Reviews

Be the first to submit a review

Trustpilot