R-TECH ABS Equipment Enclosures Light Grey

R-TECH Brand: R-TECH

The R-TECH ABS Equipment Enclosures, moulded from Light Grey plastic are designed for use as small enclosures, suitable for various projects.
They feature a tongue and groove joint between the top and bottom casings and specially designed end panels.
The internal design includes moulded stand-offs and vertical slots, allowing for horizontal or vertical PCB mounting.
The enclosures provide dust and moisture ingress protection to IEC 60529, IP54 and have a flammability rating of UL94-HB.
Threaded brass inserts are provided in the base for securing the lid and end panels in position, using the four M3 screws provided.

Ideally suited to instrumentation and telecommunication equipment projects.

  • Low-scratch surface maintains a high quality finish
  • Guide slots for vertical mounting of PCBs
  • Stand-offs for horizontal mounting of PCBs
  • Four M3 screw fixings provided
Description Image Product Buy Pricing (Ex VAT) Enclosure Height Enclosure Length Enclosure Width Dimensions Colour Protection Rating External Features Internal Features Material
R-TECH 301937 ABS Equipment Enclosure Light Grey 150 x 80 x 60
R-TECH 301937 ABS Equipment Enclosure Light Grey 150 x 80 x 60
Standard range
Order code: 30-1937
MPN: 301937

Despatched same day - 59 in stockAdditional quantity lead time 5 months
1+ £6.84
5+ £5.85
10+ £4.92
25+ £4.52
50+ £4.30
125+ £4.14
Price per unit Ex VAT
60mm 150mm 80mm Grey IP54 Removable end panels PCB mounting ABS
R-TECH 301938 ABS Equipment Enclosure Light Grey 190 x 100 x 80
R-TECH 301938 ABS Equipment Enclosure Light Grey 190 x 100 x 80
Standard range
Order code: 30-1938
MPN: 301938

Despatched same day - 53 in stockAdditional quantity lead time 5 months
1+ £11.47
5+ £9.79
10+ £8.26
25+ £7.57
50+ £7.20
125+ £6.93
Price per unit Ex VAT
80mm 190mm 100mm 190 x 100 x 80mm Grey IP54 Removable end panels PCB mounting ABS

Trustpilot