R-TECH 800021 DIL Switch 3-way 6-pin

MPN
800021
Brand
R-TECH
EAN-13
5053556001330
Order Code
80-0021
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Number of Positions:

View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £0.766
25+ £0.484
50+ £0.368
150+ £0.306
300+ £0.263
500+ £0.230
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 1,940 in stockAdditional quantity lead time 5 months

A 3-way, 4-pin, through-hole mounting DIL switch with a switching rating of 25mA at 24V DC.


  • SPST type
  • Gold plated, copper alloy contacts
  • Operation force max. 800g
  • Stroke 1.9mm
  • Operational temperature –25°C to +80°C
  • Electrical life 2000 operations
  • Non-switching rating 100mA 50V DC
  • Switching rating 25mA 24V DC
  • Contact resistance max. 50mΩ
  • Insulation resistance 100MΩ 500V DC
  • Dielectric strength 500V AC/1 minute
Type DIL switch
Circuit SPST
Number of Positions 3
Current Rating 0.025A
Voltage Rating 24VDC
Actuator Type Standard
Pitch 2.54mm
Action Off / on
Illumination Type None

Reviews

Be the first to submit a review

Trustpilot