R-TECH 780527 Miniature Push to Break Switch Red

MPN
780527
Brand
R-TECH
EAN-13
5053556002245
Order Code
78-0527
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
10+ £0.440
50+ £0.386
100+ £0.338
500+ £0.306
1000+ £0.286
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Out of stock870 due on 17/12/2026


A low-cost, light-duty, miniature push-to-break switch with a round, bright red actuator button.


  • Push-to-break contacts
  • Non-locking (momentary)
  • Rated at 125V AC, 1A
  • Panel cut-out: 7mm
  • Dimensions: 28mm long, 10.5mm diameter
  • Red actuator button

Ideal for low power, non-critical operation. Particularly suited to prototype and educational IOT and SBC projects.
Type Push-button
Contact Configuration On / (off)
Switch Function On-(Off)
Current Rating 1A
Mounting Panel
Voltage Rating 125V
Illumination Non-Illuminated
Panel Cutout Dimensions 7
Illumination Type None

Reviews

Be the first to submit a review

Trustpilot