R-TECH 780523 Miniature Push to Make Switch Blue

MPN
780523
Brand
R-TECH
EAN-13
5053556002207
Order Code
78-0523
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
10+ £0.401
50+ £0.351
100+ £0.309
500+ £0.279
1000+ £0.259
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Out of stock1,901 due on 17/12/2026


A low-cost, light-duty, miniature push-to-make switch with a round, bright blue actuator button.


  • Push-to-make contacts
  • Non-locking (momentary)
  • Rated at 125V AC, 1A
  • Panel cut-out: 7mm
  • Dimensions: 28mm long, 10.5mm diameter
  • Blue actuator button

Ideal for low power, non-critical operation. Particularly suited to prototype and educational IOT and SBC projects.
Type Push-button
Contact Configuration Off / (on)
Switch Function Off-(On)
Current Rating 1A
Mounting Panel
Voltage Rating 125V
Illumination Non-Illuminated
Panel Cutout Dimensions 7
Illumination Type None

Reviews

Be the first to submit a review

Trustpilot