R-TECH 708382 Miniature Momentary SPST Black Push Button Switch

MPN
780382
Brand
R-TECH
EAN-13
5053556003129
Order Code
78-0382
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £0.999
50+ £0.829
100+ £0.712
500+ £0.637
1000+ £0.616
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 4,468 in stockAdditional quantity lead time 5 months

An R-TECH twin terminal miniature push switch, with a red coloured non-illuminated button. Supplied with a chrome plated locking nut.

Suitable for a wide range of applications including prototyping & product design, education projects & hobbyist use. Available in a variety of button colours.


  • Type: Push button panel mounting switch
  • Button colour: Black
  • Switch action: Momentary
  • Contact configuration: SPST
  • Contacts: NO (NC)
  • Maximum contact voltage: 60V AC
  • Maximum rated current: 250mA
  • Contact resistance: 20 mΩ max
  • Terminal type: Solder tags
  • Panel cut-out diameter: 7 mm
  • Dimensions: 9.3Ø x 23.5 mm
Type Push-button
Contact Configuration Off / (on)
Switch Function Off-(On)
Current Rating 250mA
Mounting Panel
Illumination Non-Illuminated
Panel Cutout Dimensions 7
Illumination Type None

Reviews

Be the first to submit a review

Trustpilot