R-TECH 657131 Panel Indicator 16mm Domed 24V Grn Black Plated Brass

R-TECH Brand: R-TECH
R-TECH 657131 is a green signal panel indicator featuring a domed head shape, a bi-directional LED lamp bead, and a black-plated brass shell. This panel-mounted signal indicator light is rated at 24V and 2-20mA, with an IP67 rating for robust protection. It is typically used in control panels, machinery, and equipment where clear visual indicator lights are required.
Description Image Product Buy Pricing (Ex VAT) Lamp/Lens Colour Type Current IK Rating IP Rating Panel Cutout Size Voltage
R-TECH 657131 Panel Indicator 16mm Domed 24V Grn Black Plated Brass
R-TECH 657131 Panel Indicator 16mm Domed 24V Grn Black Plated Brass
Extended range
Order code: 65-7131
MPN: 657131

Order in multiples of 40


Available to back orderPlease contact us for lead time
40+ £5.03
80+ £4.73
Price per unit Ex VAT
Green Panel Mount Indicator 2-20mA IK06 IP67 16mm dia 24V
R-TECH 657132 Panel Indicator 16mm Domed 24V Yel Black Plated Brass
R-TECH 657132 Panel Indicator 16mm Domed 24V Yel Black Plated Brass
Extended range
Order code: 65-7132
MPN: 657132

Order in multiples of 40


Available to back orderPlease contact us for lead time
40+ £5.03
80+ £4.73
Price per unit Ex VAT
Yellow Panel Mount Indicator 2-20mA IK06 IP67 16mm dia 24V
R-TECH 657133 Panel Indicator 16mm Domed 24V Blu Black Plated Brass
R-TECH 657133 Panel Indicator 16mm Domed 24V Blu Black Plated Brass
Extended range
Order code: 65-7133
MPN: 657133

Order in multiples of 40


Available to back orderPlease contact us for lead time
40+ £5.03
80+ £4.73
Price per unit Ex VAT
Blue Panel Mount Indicator 2-20mA IK06 IP67 16mm dia 24V
R-TECH 657134 Panel Indicator 16mm Domed 24V Whi Black Plated Brass
R-TECH 657134 Panel Indicator 16mm Domed 24V Whi Black Plated Brass
Extended range
Order code: 65-7134
MPN: 657134

Order in multiples of 40


Available to back orderPlease contact us for lead time
40+ £5.03
80+ £4.73
Price per unit Ex VAT
White Panel Mount Indicator 2-20mA IK06 IP67 16mm dia 24V

Trustpilot