R-TECH 657120 Panel Indicator 14mm Domed 24V Red Black Plated Brass

Image Representative of Range

R-TECH 657120 Panel Indicator 14mm Domed 24V Red Black Plated Brass

MPN
657120
Brand
R-TECH
EAN-13
5053556036455
Order Code
65-7120
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
60+ £4.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Available to back orderPlease contact us for lead time

R-TECH 657120 is a red signal panel indicator featuring a domed head shape, a bi-directional LED lamp bead, and a black-plated brass shell. This panel-mounted signal indicator light is rated at 24V and 2-20mA, with an IP67 rating for robust protection. It is typically used in control panels, machinery, and equipment where clear visual indicator lights are required.
Type Panel Mount Indicator
Lamp/Lens Colour Red
Voltage 24V
Current 2-20mA
IK Rating IK06
IP Rating IP67
Panel Cutout Size 14mm dia

Reviews

Be the first to submit a review

Trustpilot