R-TECH 656949 Panel Indicator 16mm Flat 12V Whi Nickel Brass

MPN
656949
Brand
R-TECH
EAN-13
5053556034741
Order Code
65-6949
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £6.18
5+ £5.74
10+ £5.36
25+ £5.03
50+ £4.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 40 in stockAdditional quantity lead time 5 months

R-TECH 656949 is a white panel indicator with a flat head shape and a bi-directional LED lamp bead. It features a Nickel-plated Brass shell, ensuring durability and resistance to environmental elements with an IP67 rating. Typically used as an industrial panel indicator in control panels and electronic enclosures for status signalling. It provides clear visual signals for various applications. Ideal for signalling and status indication in equipment and machinery.
Type Panel Mount Indicator
Lamp/Lens Colour White
Voltage 12V
Diameter 16 mm
Current 2-20mA
IK Rating IK06
IP Rating IP67
Panel Cutout Size 16mm dia

Reviews

Be the first to submit a review

Trustpilot