R-TECH 656899 Panel Indicator 6mm Flat 12V Whi Nickel Brass

MPN
656899
Brand
R-TECH
EAN-13
5053556034246
Order Code
65-6899
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £2.94
5+ £2.73
10+ £2.55
25+ £2.39
50+ £2.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 59 in stockAdditional quantity lead time 5 months

R-TECH 656899 is a white flat head panel indicator with a bi-directional LED lamp bead, designed for panel mounting with an IP67 rating. It operates at 12V and a current range of 2-20mA, featuring a Nickel-plated Brass shell for durability. Typically used as an industrial panel indicator in control panels and electronic enclosures for status signalling. It provides clear visual signals for various applications. Ideal for signalling and status indication in various equipment and machinery.
Type Panel Mount Indicator
Lamp/Lens Colour White
Voltage 12V
Diameter 6 mm
Current 2-20mA
IK Rating IK06
IP Rating IP67
Panel Cutout Size 6mm dia

Reviews

Be the first to submit a review

Trustpilot