R-TECH 524642 Momentary Pushbutton Switch, SPST, 12mm Cutout, IP67, Black

MPN
524642
Brand
R-TECH
EAN-13
5053556019076
Order Code
52-4642
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £3.23
10+ £3.08
25+ £2.95
50+ £2.83
100+ £2.71
250+ £2.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 990 in stockAdditional quantity lead time 4 months

R-TECH 524642 Momentary Pushbutton Switch, SPST, 12mm Cutout,IP67, Black - Supplied with a chrome plated locking nut.

Suitable for a wide range of applications including industrial machinery and control panels. Available in a variety of button colours.


  • Button colour: Black
  • Momentary operation Off /(On)
  • Max. switching current: 2A DC
  • Switching voltage: 36V DC
  • Contact resistance: 50mΩ max
  • Contact configuration: SPST
  • Panel cut-out diameter: 12 mm
  • Dimensions: 17.5 x 17.5 x 20.1mm
  • Terminal type: Solder tags
  • IP67 (front of panel) rated
  • Type Switch
    Contact Configuration Momentary
    Switch Function Off-(On)
    Current Rating 2A
    Mounting Panel
    Voltage Rating 36V
    Illumination Non-Illuminated
    Panel Cutout Dimensions 12
    Diameter 12
    IP Rating IP67

    Reviews

    Be the first to submit a review

    Trustpilot