R-TECH 524615 19mm Vandal Resistant Switch RGB LED 220V/0.8A Raised St/Steel

Order Code:

52-4615

Brand: R-TECH MPN: 524615 EAN-13: 5053556019014
Qty Unit Price (Ex VAT)
10+ £16.23
30+ £15.65
50+ £15.13
100+ £14.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderPlease contact us for lead time

This 19mm stainless steel vandal resistant SPDT latching switch has a flush operating button and features a red, green or blue (RGB) LED illuminating ring that can be addressed individually.


  • Momentary action
  • SPDT
  • IP65 protection (front of panel)
  • 12V LED with integral resistor
  • The RGB LED can be controlled separately
  • Actuating force: 3-5N
  • Connection: Solder
  • Contact material: Silver alloy
  • Contact resistance: 50mΩ
  • Contact type: 1NO/1NC
  • Dielectric strength: 1500V, RMS 50hz, 1 min.
  • Front panel thickness: 1 to 10mm
  • Illumination type: 12V LED ring lighting
  • Installation diameter: 19mm
  • Insulation resistance: 1000MΩ
  • LED colour: Red, Green, Blue (RGB)
  • Material: Stainless steel
  • Switching current: 5A
  • Switching voltage: 250V AC
  • Temperature range: -25 to +55°C
Type Vandal resistant switch
Contact Configuration SPDT
Switch Function Momentary
Current Rating 0.8A
Mounting Panel
Illumination Illuminated
Panel Cutout Dimensions 19mm
Actuator Style Round
Temperature Range -25 to +55°C
Termination Solder
Voltage Rating (AC) 250V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot