R-TECH 524573 16mm IP65 Vandal Resistant Switch SPST Domed Nickel

MPN
524573
Brand
R-TECH
EAN-13
5053556005857
Order Code
52-4573
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £4.02
10+ £3.57
25+ £3.31
50+ £3.19
100+ £3.07
250+ £2.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 87 in stockAdditional quantity lead time 4 months

This 16mm diameter vandal resistant SPST, Off-On switch has a domed button and is made from nickel plated brass.


  • Button shape: Domed
  • Screw terminals
  • SPST, Off-(On), momentary
  • Switching current: 2A
  • Switching voltage: 36V DC
  • Material: Nickel-plated brass
  • Tested to IP65
  • Actuating force: 5.5N
  • Contact material: Silver alloy
  • Contact resistance: 50mΩ
  • Dielectric strength: 2000V AC
  • Electrical life: 200,000 cycles
  • Front panel thickness: 1 to 6mm
  • Installation diameter: 16mm
  • Insulation resistance: 1000MΩ
  • Temperature range: -20 to +70°C
Type Push-button
Contact Configuration Off / (on)
Switch Function Off-(On)
Current Rating 2A
Mounting Panel
Voltage Rating 36V
Illumination Non-Illuminated
Panel Cutout Dimensions 16
Electrical Life 200,000 cycles
Front panel thickness 1 to 6mm
IP Rating IP65
Maximum Temperature +70°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot