R-TECH 524396 Hex Threaded M-F A2 St/St Pillar 5.5mm M3 10mm - Pk 25

MPN
524396
Brand
R-TECH
EAN-13
5053556004669
Order Code
52-4396
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Body Length:

    5mm 8mm 10mm
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £11.23
5+ £10.82
10+ £10.46
20+ £10.32
50+ £10.16
100+ £9.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 52 in stock

These 5.5mm AF hexagonal male to female spacers have an M3 tapped hole and threaded stud.

Their undercut design removes the need for washers in assembly and gives a flush fit.


  • Body length: 10mm
  • Hole threaded depth: 6mm
  • Stud length: 6mm
  • Width across flats: 5.5mm
  • Undercut design in accordance with DIN 76-B
  • Material: stainless steel to EN DIN 10088: X8CrNiS18-9
  • Tensile strength: 750 N/mm² min.
  • Material number: 1.4305
  • Tolerance for length dimensions: ± 0.1 mm
  • Supplied in packs of 25
Type Hexagonal threaded: M-F
Body Length 10mm
External Width 5.5mm
Material Stainless steel
Thread Size M3

Reviews

Be the first to submit a review

Trustpilot