R-TECH 524333 Polycarbonate Enclosure 100 x 50 x 25 Translucent Blue

MPN
524333
Brand
R-TECH
EAN-13
5053556004904
Order Code
52-4333
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £0.977
5+ £0.910
10+ £0.835
25+ £0.809
50+ £0.797
100+ £0.785
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 749 in stockAdditional quantity lead time 9 months

This electronic instrument enclosure is constructed from polycarbonate material and has a translucent blue colour. The box is almost totally transparent to blue, white and near white LEDs, readouts & displays.

The project box is ideally suited for applications where internal components need to be visible, such as electronic projects, test equipment cases, display cases, cases for SBCs.


  • Dimensions 100 x 50 x 25mm
  • Translucent blue RAL
  • Lap-joint construction provides protection against ingress of dust and water
  • Lids are secured by four ⊕M3 x 10 Philips machine screws fitting into internal threaded brass bushings
  • Internal guide slots for mounting 1.5mm PCBs
  • Bosses with threaded brass inserts in base for horizontal mounting of PCBs or terminals
  • Wall thickness 3.05mm
  • Weight 50g
  • Temperature range -40°C to +120°C
  • Designed to meet IP54
  • Flame resistance rating UL94-V2

The project box is ideally suited for applications where internal components need to be visible, such as electronic projects, test equipment cases, display cases, cases for SBCs. Tough polycarbonate construction has good UV stability so suits applications exposed to sunlight.
Type General purpose polycarbonate
Material Polycarbonate (PC)
Enclosure Length 100mm
Enclosure Width 50mm
Enclosure Height 25mm
Colour Translucent blue
Protection Rating IP54
Finish Gloss
Flame Resistance UL94-V2
Internal Features PCB mounting

Reviews

Be the first to submit a review

Trustpilot