R-TECH 524328 Polycarbonate Enclosure 171 x 121 x 55 Grey

MPN
524328
Brand
R-TECH
EAN-13
5053556004867
Order Code
52-4328
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £9.99
5+ £9.30
10+ £8.54
20+ £8.27
40+ £8.15
75+ £8.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock100 due on 30/11/2026


A light grey polycarbonate box with a tongue-and-groove sealing system plus neoprene gasket.

This general purpose enclosure is designed for a variety of applications, including electronic projects. Designed to meet IP65 to protect against dust ingress and water spray. Excellent UV stability so ideal for outdoor applications.


  • Tough and robust Polycarbonate construction
  • Dimensions 171 x 121 x 55mm
  • Grey RAL 7035
  • Non-magnetic lid fixings ⊕4x 20mm
  • Mounting holes and fixings are outside sealed area preventing ingress of dust and moisture
  • Internal guide slots for mounting PCBs vertically
  • Bosses with threaded brass inserts in base for horizontal mounting of PCBs or terminals
  • Temperature range -40 to +120°C
  • Flame resistance rating UL94-HB
Type General purpose polycarbonate
Material Polycarbonate (PC)
Enclosure Length 171mm
Enclosure Width 121mm
Enclosure Height 55mm
Colour Light grey, RAL 7035
Protection Rating IP65
Dimension 171 x 121 x 55mm
Dimensions 171 x 121 x 55mm
External Features Sealed lid
Finish Gloss
Flame Resistance UL94-HB
Internal Features PCB mounting

Reviews

Be the first to submit a review

Trustpilot