R-TECH 524325 Polycarbonate Enclosure 115 x 65 x 40 Grey

MPN
524325
Brand
R-TECH
EAN-13
5053556004836
Order Code
52-4325
Country of Origin
Taiwan
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £7.31
5+ £6.81
10+ £6.26
20+ £6.06
40+ £5.96
75+ £5.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 18 in stockAdditional quantity lead time 5 months

A light grey polycarbonate box with a tongue-and-groove sealing system plus neoprene gasket.

This general purpose enclosure is designed for a variety of applications, including electronic projects. Designed to meet IP65 to protect against dust ingress and water spray. Excellent UV stability so ideal for outdoor applications.


  • Tough and robust Polycarbonate construction
  • Dimensions 115 x 65 x 40mm
  • Grey RAL 7035
  • Non-magnetic lid fixings ⊕4x 20mm
  • Mounting holes and fixings are outside sealed area preventing ingress of dust and moisture
  • Internal guide slots for mounting PCBs vertically
  • Bosses with threaded brass inserts in base for horizontal mounting of PCBs or terminals
  • Temperature range -40 to +120°C
  • Flame resistance rating UL94-HB
Type General purpose polycarbonate
Material Polycarbonate (PC)
Enclosure Length 115mm
Enclosure Width 65mm
Enclosure Height 40mm
Colour Light grey, RAL 7035
Protection Rating IP65
Dimension 115 x 65 x 40mm
Dimensions 115 x 65 x 40mm
External Features Sealed lid
Finish Gloss
Flame Resistance UL94-HB
Internal Features PCB mounting

Reviews

Be the first to submit a review

Trustpilot