R-TECH 523558 Rocker switch,black, DPDT,centre-off,IP65,1011 marking, 16A 250V

MPN
523558
Brand
R-TECH
EAN-13
5053556015252
Order Code
52-3558
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £4.36
10+ £3.80
25+ £3.35
50+ £3.01
100+ £2.73
200+ £2.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 187 in stockAdditional quantity lead time 7 days

This robust ‘snap-in’ panel-mounting Rocker Switch has a double-pole, double-throw (DPDT) with centre-off configuration, ensuring reliable on-off-on functionality and features a I/0/II legend. Rated at 250V AC and 16A, it is built to handle demanding electrical loads. The switch is designed for easy installation, featuring a black rubber bellows rocker design for IP65 rated protection. Its durable construction and heat and fire resistance ensures safety and durability in demanding environments.
  • Colour: Black
  • Printed with I/0/II legend
  • Contact configuration: DPDT
  • Action: On-Off-On
  • Current Rating: 16A
  • Voltage Rating: 250V AC
  • Protection Rating: IP65
Mounting Type Panel mount
Contact Configuration DPDT
Switch Function On-Off-On
Current Rating (Amps) 16A
Actuator Marking None
Illumination Type None
Illumination Colour None
IP Rating IP65
Type Rocker switch

Reviews

Be the first to submit a review

Trustpilot