R-TECH 523217 Rocker switch, DPDT, centre-off, momentary both sides, 16A 250V

MPN
523217
Brand
R-TECH
EAN-13
5053556015146
Order Code
52-3217
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £2.89
10+ £2.51
25+ £2.22
50+ £1.99
100+ £1.81
200+ £1.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 194 in stockAdditional quantity lead time 7 days

This robust ‘snap-in’ panel-mounting Rocker Switch has a double-pole, double-throw (DPDT) with centre-off configuration, ensuring reliable momentary on-off-on functionality. Rated at 250V AC and 16A, it is built to handle demanding electrical loads. The switch is designed for easy installation, and its durable construction and heat and fire resistance ensures safety and durability in demanding environments.
  • Colour: Black
  • Contact configuration: DPDT
  • Action: Momentary, On-Off-On
  • Current Rating: 16A
  • Voltage Rating: 250V AC
Mounting Type Panel mount
Contact Configuration DPDT
Switch Function (On)/Off/(On)
Current Rating (Amps) 16A
Actuator Marking None
Illumination Type Without
Illumination Colour None
Action Momentary, On-Off-On
Actuator Style Rocker
Cutout Dimensions 30 x 22
Type Rocker switch

Reviews

Be the first to submit a review

Trustpilot