R-TECH 523184 Rocker switch, black,DPST, 01 marking, 12A 250V

MPN
523184
Brand
R-TECH
EAN-13
5053556015061
Order Code
52-3184
Country of Origin
Italy
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £2.53
10+ £2.20
25+ £1.94
50+ £1.75
100+ £1.58
200+ £1.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 190 in stockAdditional quantity lead time 7 days

This robust ‘snap-in’ panel-mounting Rocker Switch has a double-pole, single-throw (DPST) configuration, ensuring reliable on-off functionality and features a 0/1 legend. Rated at 250V AC and 12A, it is built to handle demanding electrical loads. The switch is designed for easy installation, and its durable construction guarantees long-lasting performance. Ideal for both professional repair services and DIY enthusiasts.
  • Colour: Black
  • Printed with 0/1 legend
  • Contact configuration: DPST
  • Action: On-Off
  • Current Rating: 12A
  • Voltage Rating: 250V AC
Mounting Type Panel mount
Contact Configuration DPST
Switch Function On-Off
Current Rating (Amps) 12A
Actuator Marking 0/1
Illumination Type Without
Illumination Colour None
Actuator Style Curved
Cutout Dimensions 19 x 13mm
Termination Style 4.8 x 0.8mm Tab
Type Rocker switch
Voltage Rating 250V

Reviews

Be the first to submit a review

Trustpilot