R-TECH 523173 Rocker Switch SPDT On-Off-On, 10A 250V

MPN
523173
Brand
R-TECH
EAN-13
5053556015030
Order Code
52-3173
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £2.30
10+ £2.00
25+ £1.78
50+ £1.59
100+ £1.45
200+ £1.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 200 in stockAdditional quantity lead time 7 days

This compact, single pole, double throw ‘snap-in’ panel-mounting rocker switch is a versatile and reliable component designed for safety and durability.
  • Colour: Black
  • Contact configuration: SPDT
  • Action: On-Off-On
  • Current Rating: 10A
  • Voltage Rating: 250V AC
Mounting Type Panel mount
Contact Configuration SPDT
Switch Function On-Off-On
Current Rating (Amps) 10A
Actuator Marking None
Illumination Colour None
Action On-Off-On
Actuator Style Curved
Cutout Dimensions 19 x 13mm
Termination Style 4.8 x 0.8mm Tab
Type Rocker switch

Reviews

Be the first to submit a review

Trustpilot