R-TECH 420022 Neon indicator light, round, amber, 240V, T120

MPN
420022
Brand
R-TECH
EAN-13
5053556015535
Order Code
42-0022
Country of Origin
Romania
  • Free UK shipping available
  • Quickly find another product in this range by Lamp/Lens Colour:

    Amber Green Red
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £0.793
10+ £0.750
25+ £0.711
50+ £0.694
100+ £0.677
200+ £0.661
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 179 in stockAdditional quantity lead time 7 days

This Round, Amber Neon Indicator Light is a versatile and reliable component designed for a wide range of household and industrial applications. It is designed to operate efficiently across a temperature range of 75°C to 120°C. The indicator light features a 10mm case and 6.3 x 0.8mm tab terminals. This indicator light ensures clear visibility and dependable performance, making it an ideal choice for enhancing the functionality and safety of various electrical devices.
  • Colour: Amber
  • Neon Indicator Light, 2mm profile
  • Panel mounting
  • Voltage Rating: 240V AC
Type Neon indicator light
Lamp/Lens Colour Amber
Voltage 240V
Diameter 8 mm
Panel Cutout Shape Circular
Panel Cutout Size 10mm
Size 13.5mm
Temperature 120°C

Reviews

Be the first to submit a review

Trustpilot