R-TECH 420019 Neon indicator light, amber, 240V

Image Representative of Range

R-TECH 420019 Neon indicator light, amber, 240V

MPN
420019
Brand
R-TECH
EAN-13
5053556015504
Order Code
42-0019
Country of Origin
Romania
  • Free UK shipping available
  • Quickly find another product in this range by Lamp/Lens Colour:

    Amber Green Red
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £1.71
10+ £1.62
25+ £1.54
50+ £1.50
100+ £1.47
200+ £1.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 200 in stockAdditional quantity lead time 7 days

This ‘snap-in’ panel-mounting Amber Neon Indicator Light is a high-quality component designed for a variety of electrical applications. Featuring a 25 x 31.5mm rectangular case and 3.5mm high lens, with 6.3 x 0.8mm tab terminals. It is easy to install and provides clear, visible indication, enhancing the functionality and safety of your electrical devices. Ideal for both professional and DIY use, this component offers reliable and efficient performance.
  • Colour: Amber
  • Indicator Light, 3.5mm profile
  • Snap-in, Panel mounting
  • Voltage Rating: 240V AC
Type Indicator light
Lamp/Lens Colour Amber
Voltage 240V
Diameter 8 mm
Panel Cutout Shape Rectangular
Panel Cutout Size 22 x 30mm
Size 25 x 31.5mm
Termination 6.3 x 0.8mm Tab

Reviews

Be the first to submit a review

Trustpilot