R-TECH 420013 Neon indicator light, amber, 240V

Image Representative of Range

R-TECH 420013 Neon indicator light, amber, 240V

MPN
420013
Brand
R-TECH
EAN-13
5053556015443
Order Code
42-0013
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £1.50
10+ £1.43
25+ £1.35
50+ £1.31
100+ £1.28
200+ £1.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 197 in stockAdditional quantity lead time 7 days

This ‘snap-in’ panel-mounting Amber Neon Indicator Light is a high-quality component designed for a variety of electrical applications. Featuring a 15 x 21mm rectangular case and flush-fitting lens, with 4.8 x 0.8mm tab terminals. It is easy to install and provides clear, visible indication, enhancing the functionality and safety of your electrical devices. Ideal for both professional and DIY use, this component offers reliable and efficient performance.
  • Colour: Amber
  • Indicator Light, Flat profile
  • Snap-in, Panel mounting
  • Voltage Rating: 240V AC
Type Indicator light
Lamp/Lens Colour Amber
Voltage 240V
Diameter 8 mm
Colour Amber
Panel Cutout Shape Rectangular
Panel Cutout Size 13 x 19mm
Size 15 x 21mm
Termination 4.8 x 0.8 mm Tab

Reviews

Be the first to submit a review

Trustpilot