R-TECH 420012 Neon indicator light, red, 240V

MPN
420012
Brand
R-TECH
EAN-13
5053556015436
Order Code
42-0012
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £1.50
10+ £1.43
25+ £1.35
50+ £1.31
100+ £1.28
200+ £1.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 196 in stockAdditional quantity lead time 7 days

This ‘snap-in’ panel-mounting Red Neon Indicator Light is a high-quality component designed for a variety of electrical applications. Featuring a 15 x 21mmmm rectangular case and flush-fitting lens, with 4.8 x 0.8mm tab terminals. It is easy to install and provides clear, visible indication, enhancing the functionality and safety of your electrical devices. Ideal for both professional and DIY use, this component offers reliable and efficient performance.
  • Colour: Red
  • Indicator Light, Flat profile
  • Snap-in, Panel mounting
  • Voltage Rating: 240V AC
Type Indicator light
Lamp/Lens Colour Red
Voltage 240V
Diameter 8 mm
Panel Cutout Shape Rectangular
Panel Cutout Size 13 x 19
Size 15 x 21mm
Termination 4.8 x 0.8 mm Tab

Reviews

Be the first to submit a review

Trustpilot