R-TECH 420010 RED 220V Panel Neon Indicator

MPN
420010
Brand
R-TECH
EAN-13
5053556003914
Order Code
42-0010
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1.37
25+ £1.06
50+ £0.892
100+ £0.765
500+ £0.654
1000+ £0.582
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 7,838 in stockContact us for additional stock

R-TECH 420010 RED 220V Panel Neon Indicator
  • Brand: R-TECH
  • Light source type: Neon
  • Item package quantity: 1
  • Voltage: 220 Volts
  • Auto part position: Right
Type Neon
Lamp/Lens Colour Red
Voltage 220V

Reviews

Be the first to submit a review

Trustpilot