R-TECH 337564 Spring Washers Steel BZP M10 - Pack of 50

MPN
337564
Brand
R-TECH
EAN-13
5053556025862
Order Code
33-7564
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £1.25
10+ £1.20
50+ £1.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 110 in stock

The R-TECH 337564 Spring Washer is a precision-engineered fastener designed for secure and reliable applications.

This M10 washer is made from durable steel with a bright zinc-plated finish, ensuring long-lasting performance.


  • Thread size: M10
  • Material: Steel
  • Finish: Bright Zinc-Plated (BZP)
  • Spring washer design
  • Supplied in packs of 50
  • Type Spring Coil
    Inside Diameter M10
    Finish Zinc & Clear Cr3
    Material Steel
    Outside Diameter 16mm
    Standards DIN 7980

    Reviews

    Be the first to submit a review

    Trustpilot