R-TECH 337560 Spring Washers Steel BZP M4 - Pack of 100

MPN
337560
Brand
R-TECH
EAN-13
5053556025824
Order Code
33-7560
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £0.373
10+ £0.357
50+ £0.342
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 27 in stock

The R-TECH 337560 Spring Washer is engineered for dependable fastening.

This M4 washer is crafted from robust steel and features a bright zinc-plated finish, making it suitable for a range of applications.


  • Thread size: M4
  • Material: Steel
  • Finish: Bright Zinc-Plated (BZP)
  • Spring washer design
  • Supplied in packs of 100
  • Type Spring Coil
    Inside Diameter M4
    Finish Zinc & Clear Cr3
    Material Steel
    Contains Wood And/Or Paper No
    FSC Or PEFC Certified No
    Pack Quantity 100
    Pack Type Pack
    Reach Verified Yes
    Thickness 1.2mm
    Outside Diameter 7mm
    Standards DIN 7980
    Washer Size M4

    Reviews

    Be the first to submit a review

    Trustpilot