R-TECH 337558 Steel Washers BZP M10 - Pack of 50

MPN
337558
Brand
R-TECH
EAN-13
5053556025800
Order Code
33-7558
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £1.40
10+ £1.33
50+ £1.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 50 in stock

These R-TECH 337558 Steel Flat Washers have a bright zinc-plated, passivated finish.
Designed to spread fastener loads and prevent surface damage. They can also be used as spacers.
Suitable for electronic, industrial, domestic and general use.


  • Washer Size: M10
  • Material: Steel, 140HV
  • Finish: Bright Zinc-plated, Clear passivated
  • Supplied in packs of 50
Type Form A Flat Washer
Inside Diameter M10
Finish Zinc & Clear Cr3
Material Steel 140 HV
Outside Diameter 20mm
Standards DIN 125A ~ISO 7089 ~BS 4320A

Reviews

Be the first to submit a review

Trustpilot