R-TECH 337555 Steel Nuts BZP M8 - Pack of 50

MPN
337555
Brand
R-TECH
EAN-13
5053556025770
Order Code
33-7555
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £1.37
10+ £1.31
50+ £1.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 46 in stock

These R-TECH 337555 Steel Hexagonal Nuts have a bright zinc-plated, passivated finish.
Suitable for electronic, industrial, domestic and general use.


  • Thread size: M8
  • Material: Steel, Grade 8
  • Finish: Bright Zinc-plated, Clear passivated
  • Supplied in packs of 50
Type Hexagon Full Nut
Thread Size M8
Material Steel 8
FSC Or PEFC Certified No
Contains Wood And/Or Paper No
Pack Quantity 50
Pack Type Pack
Reach Verified Yes
Standards DIN 934 ~ISO 4032

Reviews

Be the first to submit a review

Trustpilot