R-TECH 337553 A2 Stainless Steel Shakeproof Washers M10 - Pack of 50

MPN
337553
Brand
R-TECH
EAN-13
5053556025756
Order Code
33-7553
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £1.37
10+ £1.26
50+ £1.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 184 in stock

These R-TECH 337553 Stainless Steel Shakeproof Washers have good corrosion resistance. Their anti-corrosive properties make them ideal for use outdoors or in damp conditions.
Designed to lock fastenings in place, preventing them from loosening due to vibration. They are suitable for a variety of applications including electronics, industrial, domestic appliances, maintenance and repair.


  • Washer Size: M10
  • Material: A2 Stainless Steel
  • Finish: Self-coloured
  • Supplied in packs of 50
Type Internal Toothed
Inside Diameter M10
Finish Self Colour
Material A2 Stainless Steel
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Pack Quantity 50
Pack Type Pack
Reach Verified Yes
Thickness 1.8mm
Outside Diameter 18mm
Standards DIN 6797J

Reviews

Be the first to submit a review

Trustpilot