R-TECH 337547 A2 Stainless Steel Flat Washers M8 - Pack of 50

MPN
337547
Brand
R-TECH
EAN-13
5053556025695
Order Code
33-7547
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £0.919
10+ £0.848
50+ £0.788
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 35 in stock

These R-TECH 337547 A2 Stainless Steel Flat Washers have good corrosion resistance. Their anti-corrosive properties make them ideal for use outdoors or in damp conditions.
Designed to spread fastener loads and prevent surface damage. They can also be used as spacers.
Suitable for electronic, industrial, domestic and general use, as well as in food and medical environments.


  • Washer Size: M8
  • Material: A2 Stainless Steel
  • Finish: Self-coloured
  • Supplied in packs of 50
Type Form A Flat Washer
Inside Diameter M8
Finish Self Colour
Material A2 Stainless Steel
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Pack Quantity 50
Pack Type Pack
Reach Verified Yes
Thickness 1.6mm
Outside Diameter 16mm
Standards DIN 125A ~ISO 7089 ~BS 4320A

Reviews

Be the first to submit a review

Trustpilot