R-TECH 337546 A2 Stainless Steel Flat Washers M6 - Pack of 100

MPN
337546
Brand
R-TECH
EAN-13
5053556025688
Order Code
33-7546
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £1.14
10+ £1.05
50+ £0.976
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 53 in stock

These R-TECH 337546 A2 Stainless Steel Flat Washers have good corrosion resistance. Their anti-corrosive properties make them ideal for use outdoors or in damp conditions.
Designed to spread fastener loads and prevent surface damage. They can also be used as spacers.
Suitable for electronic, industrial, domestic and general use, as well as in food and medical environments.


  • Washer Size: M6
  • Material: A2 Stainless Steel
  • Finish: Self-coloured
  • Supplied in packs of 100
Type Form A Flat Washer
Inside Diameter M6
Finish Self Colour
Material A2 Stainless Steel
Outside Diameter 12mm
Standards DIN 125A ~ISO 7089 ~BS 4320A

Reviews

Be the first to submit a review

Trustpilot