R-TECH 337535 A2 Stainless Steel Hex Nuts M8 - Pack of 50

MPN
337535
Brand
R-TECH
EAN-13
5053556025572
Order Code
33-7535
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £2.66
10+ £2.45
50+ £2.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 87 in stock

These R-TECH 337535 A2 Stainless Steel Hex Nuts have good corrosion resistance. Their anti-corrosive properties make them ideal for use outdoors or in damp conditions.

Typical applications include electronic and domestic equipment, general repair and maintenance, circuit board mounting, prototyping, etc. Suitable for use in food, medical and non-severe chemical environments.


  • Thread size: M8
  • Material: A2 304 Stainless Steel
  • Finish: Self-coloured
  • Supplied in packs of 50
Type Hexagon Full Nut
Thread Size M8
Material A2 Stainless Steel
FSC Or PEFC Certified No
Contains Wood And/Or Paper No
Pack Quantity 50
Pack Type Pack
Reach Verified Yes
Standards DIN 934 ~ISO 4032

Reviews

Be the first to submit a review

Trustpilot