R-TECH 337524 M8 X 16 Hex Socket Countersunk Screws A2 ST/ST

MPN
337524
Brand
R-TECH
EAN-13
5053556025466
Order Code
33-7524
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
5+ £0.121
10+ £0.112
50+ £0.104
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 7,785 in stockAdditional quantity lead time 7 days

The R-TECH 337524 is a durable M8 x 16 hex socket countersunk screw made from A2 stainless steel, perfect for fastening tasks requiring a flush finish and high corrosion resistance.


  • Size: M8 x 16mm
  • Material: A2 stainless steel
  • Head Type: Countersunk
  • Drive Type: Hex socket
  • Ideal for use in corrosive environments
  • Type Machine Screws
    Thread Size M8
    Thread Length 16mm
    Screw Head Style Hex Socket
    Material A2 Stainless Steel
    Contains Wood And/Or Paper No
    FSC Or PEFC Certified No
    Reach Verified Yes
    Finish Self Colour
    Size M8 x 16mm
    Standards DIN 7991
    Thread Pitch 1.25

    Reviews

    Be the first to submit a review

    Trustpilot