R-TECH 337519 M6 X 20 Hex Socket Countersunk Screws A2 ST/ST - Pack Of 100

MPN
337519
Brand
R-TECH
EAN-13
5053556025411
Order Code
33-7519
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £12.35
10+ £11.83
50+ £11.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 49 in stock

The R-TECH 337519 is a durable M6 x 20 hex socket countersunk screw crafted from A2 stainless steel, perfect for securing components with a smooth, flush finish.


  • Size: M6 x 20mm
  • Material: A2 stainless steel
  • Head Type: Countersunk
  • Drive Type: Hex socket
  • Suitable for applications requiring high corrosion resistance
  • Supplied in packs of 100
  • Type Machine Screws
    Thread Size M6
    Thread Length 20mm
    Screw Head Style Hex Socket
    Material A2 Stainless Steel
    Finish Self Colour
    Size M6 x 20mm
    Standards DIN 7991
    Thread Pitch 1

    Reviews

    Be the first to submit a review

    Trustpilot