R-TECH 337505 M4 X 16 Hex Socket Countersunk Screws A2 ST/ST - Pack Of 100

MPN
337505
Brand
R-TECH
EAN-13
5053556025275
Order Code
33-7505
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £5.57
10+ £5.33
50+ £5.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 36 in stock

The R-TECH 337505 Hex Socket Countersunk Screw is a high-quality fastener designed for precision applications.

Made from robust A2 stainless steel, this M4 x 16mm screw ensures reliable performance.


  • Thread size: M4
  • Length: 16mm
  • Material: A2 Stainless Steel
  • Corrosion-resistant
  • Hex socket drive
  • Supplied in packs of 100
  • Type Machine Screws
    Thread Size M4
    Thread Length 16mm
    Screw Head Style Hex Socket
    Material A2 Stainless Steel
    Finish Self Colour
    Standards DIN 7991
    Thread Pitch 0.7

    Reviews

    Be the first to submit a review

    Trustpilot