R-TECH 337498 M3 X 20 Hex Socket Countersunk Screws A2 ST/ST - Pack Of 100

MPN
337498
Brand
R-TECH
EAN-13
5053556025206
Order Code
33-7498
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £4.99
10+ £4.77
50+ £4.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 49 in stock

The R-TECH 337498 Hex Socket Countersunk Screw is designed for secure and precise fastening.

This M3 x 20mm screw is made from durable A2 stainless steel, suitable for various applications.


  • Thread size: M3
  • Length: 20mm
  • Material: A2 Stainless Steel
  • Corrosion-resistant
  • Hex socket drive
  • Supplied in packs of 100
  • Type Machine Screws
    Thread Size M3
    Thread Length 20mm
    Screw Head Style Hex Socket
    Material A2 Stainless Steel
    Finish Self Colour
    Standards DIN 7991
    Thread Pitch 0.5

    Reviews

    Be the first to submit a review

    Trustpilot