R-TECH 337489 M8 X 40 Hex Socket Button Screws A2 ST/ST

MPN
337489
Brand
R-TECH
EAN-13
5053556025114
Order Code
33-7489
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
5+ £0.160
10+ £0.141
50+ £0.127
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 2,500 in stockAdditional quantity lead time 7 days

The R-TECH 337489 Hex Socket Button Screw is engineered for secure and precise fastening.

This M8 x 40mm screw is crafted from durable A2 stainless steel, making it suitable for a wide range of applications.


  • Thread size: M8
  • Length: 40mm
  • Material: A2 Stainless Steel
  • Corrosion-resistant
  • Hex socket drive
  • Type Machine Screws
    Thread Size M8
    Thread Length 40mm
    Screw Head Style Hex Socket
    Material A2 Stainless Steel
    Contains Wood And/Or Paper No
    FSC Or PEFC Certified No
    Reach Verified Yes
    Finish Self Colour
    Standards ISO 7380
    Thread Pitch 1.25

    Reviews

    Be the first to submit a review

    Trustpilot